The BD9A101MUV-LBE2 is a DC/DC controller IC from Rohm, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a quad terminal position. This device has a JEDEC package code of S-XQCC-N16 and measures 3mm in width and length. It is suitable for use in power management applications and is available in a 16-pin VQFN package.
Rohm BD9A101MUV-LBE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9A101MUV-LBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.