
The BD9A400MUV-E2 is an industrial-grade quad voltage regulator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a 16-pin VQFN package with dimensions of 3mm width and 3mm length. It is designed for use in industrial applications and has a temperature grade of industrial. The input voltage range is from 2.7V to 5.5V.
Rohm BD9A400MUV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9A400MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.