High-performance DC/DC switching regulator, current-mode control, capable of 6A output current. Features a maximum switching frequency of 1200kHz and operates within an industrial temperature range of -40°C to 85°C. This integrated circuit offers a wide input voltage range from 2.7V to 5.5V. Packaged in a compact 16-terminal VQFN (S-XQCC-N16) with dimensions of 3mm x 3mm, it provides a single power management function.
Rohm BD9A600MUV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD9A600MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.