Surface mountable switching regulator with a single positive output, capable of delivering up to 3A. Features an adjustable output voltage ranging from 765mV to 7V, with a maximum operating input voltage of 18V. Operates across a wide temperature range of -40°C to 85°C. This RoHS compliant component utilizes a synchronous rectifier for efficient power conversion.
Rohm BD9D321EFJ-E2 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 765mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD9D321EFJ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.