BD9E300EFJ DC to DC Converter and Switching Regulator Chip 1.05VDC to 25.2VDC Output Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | BD9E300EFJ |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 1.05 to 25.2VDC |
| Output Current | 2500mA |
| Input Voltage Range | 7VDC to 36VDC |
| Efficiency | 84.7% |
| RoHS Version | 2002/95/EC |