Rohm BDE0900G-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | Analog |
| Output Voltage | 1.75V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Switching Temperature | 90°C |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BDE0900G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
