Rohm BDE1000G-TR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 540mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.9V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Current | 16uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Switching Temperature | 100°C |
| RoHS | Compliant |
Download the complete datasheet for Rohm BDE1000G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
