
Digital temperature sensor with a 6-pin SSOP package, featuring a lead-frame SMT construction and gull-wing leads for surface mounting. Operating voltage ranges from 2.9V to 5.5V, with a typical 3V supply. This component offers a temperature sensing function with a maximum accuracy of ±3.5°C and a sensor gain of -10.68mV/°C. The plastic SSOP package measures 2.9mm in length, 1.6mm in width, and 1.1mm in height, with a 0.95mm pin pitch. Operating temperature range is -30°C to 130°C.
Rohm BDF1200G-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | -10.68mV/°C |
| Accuracy | ±3.5°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| Min Operating Supply Voltage | 2.9V |
| Typical Operating Supply Voltage | 3V |
| Cage Code | S5518 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Rohm BDF1200G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.