Rohm BDJ0600HFV-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Copper, Tin |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5uA |
| Output Current | 1.2mA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5uA |
| Switching Temperature | 60°C |
| RoHS | Compliant |
Download the complete datasheet for Rohm BDJ0600HFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
