The BDJ0GA3WNUX-TR is a linear voltage regulator with a fixed output voltage of 10V and a maximum output current of 0.3A. It operates within a temperature range of -25°C to 85°C and has a maximum operating temperature of 150°C. The device has a JEDEC package code of R-PDSO-N8 and a terminal position of dual. It is suitable for use in applications with input voltages between 4.5V and 14V.
Rohm BDJ0GA3WNUX-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 9.9 |
| Output Voltage1-Max | 10.1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 10 |
| Input Voltage Absolute-Max | 15 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BDJ0GA3WNUX-TR to view detailed technical specifications.
No datasheet is available for this part.