Rohm BFS17T116 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 25V |
| Collector-emitter Voltage-Max | 15V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain Bandwidth Product | 1GHz |
| hFE Min | 20 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BFS17T116 to view detailed technical specifications.
No datasheet is available for this part.