Fixed positive linear voltage regulator, 1.2V output, 150mA maximum output current. Features a 315mV dropout voltage at 150mA and a low quiescent current of 4µA. Operates from a 1.7V to 5.5V input voltage range with a maximum power dissipation of 410mW. Packaged in a SOT-665 (HVSOF-5) surface mount package with copper and tin contact plating. RoHS compliant and designed for a wide operating temperature range of -40°C to 85°C.
Rohm BH12PB1WHFV-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 315mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 410mW |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH12PB1WHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.