Rohm BH1406KV-E2 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 15mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1406KV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.