Rohm BH1411MUV-E2 technical specifications.
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Mount | Standard |
| Operating Supply Voltage | 4V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1411MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.