Rohm BH1415F-E2 technical specifications.
| Package/Case | SOP |
| Current - Transmitting | 28mA |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Frequency | 70 MHz to 120 MHz |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.8mm |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1415F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
