Rohm BH1415FV-E2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Current - Transmitting | 28mA |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1415FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
