Rohm BH1418KN-E2 technical specifications.
| Package/Case | VQFN |
| Current - Transmitting | 18.5mA |
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | -7dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1418KN-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
