
The BH1425GWL-E2 is a surface mount RF transceiver from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a transmitting current of 20mA and operates at a frequency of 108MHz. The device is lead free and RoHS compliant. It is packaged in a tape and reel format for surface mount applications.
Rohm BH1425GWL-E2 technical specifications.
| Package/Case | SMD/SMT |
| Current - Transmitting | 20mA |
| Frequency | 108MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 4V |
| Output Power (dBm) | 0dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1425GWL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
