
Fixed positive linear voltage regulator with a 1.5V output voltage and 300mA maximum output current. Features a low dropout voltage of 60mV and operates from a 2.5V to 5.5V input voltage range. This surface mount device is housed in a PDSO6/HVSOF-6 package with copper and tin contact plating. Maximum power dissipation is 680mW, with an input bias current of 65uA. Operating temperature range is -40°C to 85°C.
Rohm BH15MA3WHFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 60mV |
| Input Bias Current | 65uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 680W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH15MA3WHFV-TR to view detailed technical specifications.
No datasheet is available for this part.