Rohm BH1621FVC-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| RoHS Compliant | Yes |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1621FVC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
