Analog output ambient light sensor with I2C and analog capabilities. Operating temperature range from -40°C to 85°C. Features a 3V nominal supply voltage, expandable to 5.5V maximum and 2.4V minimum. This 5-terminal component utilizes a WSOF package with dimensions of 1.2mm width and 1.6mm length.
Rohm BH1680FVC-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH1680FVC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.