The BH1710FVC is a specialized analog IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features a 6-pin R-PDSO-F6 VSOF package with a width of 1.6mm and a length of 2.6mm. The IC operates within a supply voltage range of 2.4 to 3.6 volts. It is designed for use in applications requiring a single function and has a temperature grade of OTHER.
Rohm BH1710FVC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.6 |
| Length | 2.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH1710FVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.