Rohm BH1710FVC-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 260mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Output Type | I2C, Digital, DIGITAL OUTPUT |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Wavelength | 560nm |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1710FVC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
