The BH1721FVC is a 5-pin industrial-grade IC from Rohm with a maximum operating temperature of 85°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.4V. The IC is packaged in the S-PDSO-N5 package, measuring 1.6mm in width and 1.6mm in length. It has a dual terminal position and a pin count of 5, with a single function and an industrial temperature grade.
Rohm BH1721FVC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N5 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH1721FVC to view detailed technical specifications.
No datasheet is available for this part.