Rohm BH1751FVI-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 560nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1751FVI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
