
The BH1780GLI is a surface mount ambient light sensor with a maximum operating temperature range of -40°C to 85°C. It features a 4-pin WLGA package with a maximum power dissipation of 120mW. The sensor operates on a typical supply voltage of 2.5V and a typical supply current of 120mA. It has a maximum clock frequency of 400kHz and communicates via the I2C interface. The sensor is suitable for use in applications where ambient light sensing is required.
Rohm BH1780GLI technical specifications.
| Package/Case | WLGA |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Max Operating Supply Voltage | 3V |
| Sensor Type | Light to Digital |
| Output Type | Digital |
| Maximum Clock Frequency | 400kHz |
| Interface Type | Serial (I2C) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 120mW |
| Typical Operating Supply Voltage | 2.5V |
| Typical Supply Current | 120uA |
| Cage Code | S5518 |
| EU RoHS | Yes |
| Schedule B | 8541409500 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BH1780GLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.