
The BH1780GLI-E2 is a surface mount I2C digital ambient light sensor from Rohm with a maximum operating temperature range of -40°C to 85°C. It features gold contact plating and is lead free. The device has a maximum power dissipation of 120mW and operates between a minimum supply voltage of 2.3V and a maximum supply voltage of 3V. It is RoHS compliant and packaged in tape and reel.
Rohm BH1780GLI-E2 technical specifications.
| Contact Plating | Gold |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1780GLI-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
