The BH18M0AWHFV-TR is a single-output linear voltage regulator with a dropout voltage of 60mV. It operates over a temperature range of -40°C to 85°C and can supply a maximum output current of 300mA. The regulator has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It is packaged in a surface mount package and is lead-free. The device is RoHS compliant and has a power supply rejection ratio of 60dB.
Rohm BH18M0AWHFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Dropout Voltage | 60mV |
| Input Bias Current | 65uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH18M0AWHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.