
1.8V fixed positive linear voltage regulator, CMOS technology, offering a 300mA output current. Features a low dropout voltage of 60mV and a maximum input voltage of 5.5V, operating from 2.5V. Packaged in an HVSOF-6 (PDSO6) surface mount case with copper and tin plating. Operates across a -40°C to 85°C temperature range, with a maximum power dissipation of 680mW. RoHS compliant and lead-free.
Rohm BH18MA3WHFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 60mV |
| Input Bias Current | 65uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 680W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH18MA3WHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
