
Fixed positive linear voltage regulator (LDO) with a 1.8V nominal output voltage. Features a 315mV dropout voltage and a maximum output current of 150mA. Operates with an input voltage range from 1.7V to 5.5V. Packaged in a compact SOT-665 (HVSOF-5) surface-mount case with copper and tin contact plating. RoHS compliant and lead-free.
Rohm BH18PB1WHFV-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 315mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH18PB1WHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.