Rohm BH1900NUX-TR technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH1900NUX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.