Rohm BH1JLB1WG-TR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.85V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH1JLB1WG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
