The BH20M0AWHFV-TR is a low dropout linear voltage regulator with a fixed output voltage of 2V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount package. The regulator has a dropout voltage of 60mV and a power supply rejection ratio (PSRR) of 60dB. It is RoHS compliant and lead free.
Rohm BH20M0AWHFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Dropout Voltage | 60mV |
| Input Bias Current | 65uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH20M0AWHFV-TR to view detailed technical specifications.
No datasheet is available for this part.