The BH2219FVM is an 8-bit digital-to-analog converter from Rohm. It operates at a nominal supply voltage of 3V and has a maximum supply current of 0.8mA. The device is packaged in a 8-pin VSSOP and has a temperature grade of OTHER. The converter is suitable for use in applications where a high degree of accuracy is required, and it can operate over a temperature range of -30 to 85 degrees Celsius.
Rohm BH2219FVM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.8 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH2219FVM to view detailed technical specifications.
No datasheet is available for this part.