Rohm BH2219FVM-TR technical specifications.
| Package/Case | MSOP |
| Height | 0.75mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | BH2219FVM |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH2219FVM-TR to view detailed technical specifications.
No datasheet is available for this part.