The BH2220FVM is an 8-bit digital-to-analog converter with a nominal supply voltage of 3V and a maximum supply current of 0.8mA. It is packaged in a R-PDSO-G8 package and has a temperature grade of OTHER. The converter operates within a temperature range of -30°C to 85°C. It is a single-function device with 8 terminals and a pin count of 8.
Rohm BH2220FVM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.8 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH2220FVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.