The BH2222FV is a 28-pin LSSOP D/A converter from Rohm, operating within a temperature range of -20 to 85°C. It is designed to work with a 5V supply voltage and features 8-bit resolution. The converter is packaged in a LSSOP, TSSOP28, or .3 package type, suitable for various mounting options.
Rohm BH2222FV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.6 |
| Length | 10 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH2222FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.