The BH2226FV is a 16-pin D/A converter from Rohm with an 8-bit resolution and a nominal supply voltage of 3V. It has a maximum supply current of 2.5mA and operates within a temperature range of -20°C to 85°C. The device is packaged in a R-PDSO-G16 package type, which is a 4.4mm wide and 5mm long SSOP, TSSOP16, 0.25mm pitch package. The BH2226FV is a single-function device.
Rohm BH2226FV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH2226FV to view detailed technical specifications.
No datasheet is available for this part.