The BH2228FV is a 14-pin D/A converter from Rohm with a nominal supply voltage of 3V and a maximum supply current of 1.5mA. It is packaged in a LSSOP-14 package and has an operating temperature range of -20 to 85°C. This device is a single-function digital-to-analog converter with an 8-bit resolution.
Rohm BH2228FV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH2228FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.