
Fixed positive linear voltage regulator, 2.5V output voltage with 1% accuracy. Features a 250mV dropout voltage and 150mA maximum output current. Operates from a 2.5V to 5.5V input voltage range with 40µA input bias current and 70µA quiescent current. Packaged in an SSOP-5 surface mount package with copper and tin contact plating. Offers 70dB power supply rejection ratio and 540mW power dissipation.
Rohm BH25FB1WG-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH25FB1WG-TR to view detailed technical specifications.
No datasheet is available for this part.
