Fixed positive linear voltage regulator, 2.5V output voltage with 1% accuracy. Features a 250mV dropout voltage and a maximum output current of 150mA. Operates with input voltages from 2.5V to 5.5V and is housed in a compact SOT-665 surface mount package. This RoHS compliant component offers a maximum power dissipation of 410mW and operates across a temperature range of -30°C to 85°C.
Rohm BH25FB1WHFV-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH25FB1WHFV-TR to view detailed technical specifications.
No datasheet is available for this part.