Fixed Positive Linear Voltage Regulator, 2.8V output voltage with 1% accuracy. Features a 250mV dropout voltage and a maximum output current of 150mA. Operates with a 2.5V to 5.5V input voltage range and a low 40µA input bias current. Packaged in an SSOP-5 surface mount case with copper, tin contact plating. Rated for -30°C to 85°C operating temperature and 540mW power dissipation.
Rohm BH28FB1WG-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH28FB1WG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.