2.8V fixed positive linear voltage regulator, offering a 300mA output current. Features a low 600mV dropout voltage and 65uA input bias current. Operates within a 2.5V to 5.5V input voltage range and a -40°C to 85°C temperature range. Packaged in a compact PDSO6 (HVSOF-6) surface-mount case with copper and tin contact plating. RoHS compliant.
Rohm BH28MA3WHFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 600mV |
| Input Bias Current | 65uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 680mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 680W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH28MA3WHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.