The BH30PB1WHFV is a 5-pin dual output linear voltage regulator from Rohm. It has a nominal output voltage of 3V and can supply up to 0.15A of current. The regulator has a maximum voltage tolerance of 1% and a dropout voltage of 0.315V. It operates over an input voltage range of 1.7V to 5.5V and can handle an absolute maximum input voltage of 6.5V. The regulator is packaged in a 1.2mm x 1.6mm HVSOF-5 package and is suitable for use in a variety of applications.
Rohm BH30PB1WHFV technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 2.975 |
| Output Voltage1-Max | 3.025 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.315 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH30PB1WHFV to view detailed technical specifications.
No datasheet is available for this part.