Fixed positive LDO regulator with a 3V output voltage and 150mA output current. Features a low 315mV dropout voltage and a maximum input voltage of 5.5V. Operates within a temperature range of -40°C to 85°C and is housed in a compact SOT-665 surface-mount package. This RoHS compliant component offers a minimum current limit of 160mA and a maximum power dissipation of 410mW.
Rohm BH30PB1WHFV-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 315mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH30PB1WHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.