The BH31FB1WG-TR is a surface mount linear voltage regulator from Rohm with a fixed output voltage of 3.1V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a dropout voltage of 250mV and a maximum power dissipation of 540mW. It is packaged in a single SSOP package and is available on tape and reel.
Rohm BH31FB1WG-TR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH31FB1WG-TR to view detailed technical specifications.
No datasheet is available for this part.