Fixed positive linear voltage regulator (LDO) providing a stable 3.3V output with 1% accuracy. Features a maximum output current of 150mA and a maximum input voltage of 5.5V, operating from 2.5V. Surface mountable in a compact SSOP package with tin contact plating, measuring 2.9mm in length, 1.6mm in width, and 1.1mm in height. Designed for a wide operating temperature range of -30°C to 85°C, with a maximum power dissipation of 540mW.
Rohm BH33FB1WG-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Contact Plating | Tin |
| Height | 1.1mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH33FB1WG-TR to view detailed technical specifications.
No datasheet is available for this part.