The BH33NB1WHFV is a 5-pin dual output linear voltage regulator from Rohm, featuring a nominal output voltage of 3.3V and a maximum output current of 150mA. It operates from an input voltage range of 2.5V to 5.5V and has a maximum input voltage of 6.5V. The device is packaged in a R-PDSO-F5 JEDEC package code and has a maximum operating temperature of 85°C. The BH33NB1WHFV is a fixed output voltage regulator with a dropout voltage of 0.25V and a line regulation of 0.02% and a load regulation of 0.09%.
Rohm BH33NB1WHFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.09 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH33NB1WHFV to view detailed technical specifications.
No datasheet is available for this part.