
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 3.3V and a maximum output current of 150mA. Features a low dropout voltage of 250mV, enabling efficient operation with minimal voltage difference. Operates from a 2.5V to 5.5V input voltage range and is housed in a compact SOT-665 surface-mount package with tin plating. This CMOS device offers a maximum power dissipation of 410mW and operates across a temperature range of -40°C to 85°C, adhering to RoHS compliance.
Rohm BH33NB1WHFV-TR technical specifications.
| Package/Case | SOT-665 |
| Contact Plating | Tin |
| Dropout Voltage | 250mV |
| Input Bias Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BH33NB1WHFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
