The BH33PB1WHFV is a 3.3V linear voltage regulator from Rohm with a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and has a fixed output voltage of 3.3V. The device has a maximum input voltage of 5.5V and a minimum input voltage of 1.7V. It features a high line regulation of 0.02% and a low load regulation of 0.04%. The regulator is packaged in a 5-pin HVSOF-5 package.
Rohm BH33PB1WHFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 3.275 |
| Output Voltage1-Max | 3.325 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.315 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BH33PB1WHFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.